+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1626682M006B

Capacitor: electrolytic; THT; 6800uF; 6.3VDC; Ø16x26mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1626682M006B
TME Symbol:
REA1626682M006B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
6.8mF
Operating voltage
6.3V DC
Body dimensions
Ø16x26mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
1.43A
Height
26mm
Diameter
16mm
Gross weight8.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1626682M006B
0 in TME stock
Net price for quantities from 390 pcs - 0.57 USDGross price for quantities from 390 pcs - 0.57 USD
No. of pieces (Multiplicity: 390)
Minimum order quantity: 390.
Multiplicity: 390.