+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 68µF | |
Operating voltage | 400V DC | |
Body dimensions | Ø16x35mm | |
Tolerance | ±20% | |
Operating temperature | -25...105°C | |
Manufacturer series | REA | |
Operating current | 0.42A | |
Height | 35mm | |
Diameter | 16mm |