+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1840103M016B

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø18x40mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1840103M016B
TME Symbol:
REA1840103M016B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø18x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
2.19A
Height
40mm
Diameter
18mm
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1840103M016B
0 in TME stock
Net price for quantities from 286 pcs - 1.21 USDGross price for quantities from 286 pcs - 1.21 USD
Net price for quantities from 572 pcs - 1.08 USDGross price for quantities from 572 pcs - 1.08 USD
No. of pieces (Multiplicity: 286)
Minimum order quantity: 286.
Multiplicity: 286.