+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 3.3mF | |
Operating voltage | 50V DC | |
Body dimensions | Ø18x40mm | |
Tolerance | ±20% | |
Operating temperature | -40...105°C | |
Manufacturer series | REA | |
Operating current | 2.07A | |
Height | 40mm | |
Diameter | 18mm |