+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC0612101M035B

Capacitor: electrolytic; THT; 100uF; 35VDC; Ø6.3x12mm; ±20%; 7000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC0612101M035B
TME Symbol:
REC0612101M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x12mm
Tolerance
±20%
Service life
7000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
0.69A
Height
12mm
Diameter
6.3mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC0612101M035B
0 in TME stock
Net price for quantities from 16000 pcs - 0.06 USDGross price for quantities from 16000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 16 000.
Multiplicity: 1 000.