+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 1mF | |
Operating voltage | 16V DC | |
Body dimensions | Ø8x20mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Operating temperature | -55...105°C | |
Manufacturer series | REC | |
Operating current | 1.99A | |
Height | 20mm | |
Diameter | 8mm |