+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Mounting | THT | |
Manufacturer series | REC10/M | |
Body dimensions | 50.8x25.4x10.2mm | |
Efficiency | 86...87% | |
Operating temperature | -40...81°C | |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |