+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1016152M010B

Capacitor: electrolytic; THT; 1500uF; 10VDC; Ø10x16mm; ±20%; 10000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1016152M010B
TME Symbol:
REC1016152M010B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
1.99A
Height
16mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1016152M010B
0 in TME stock
Net price for quantities from 3600 pcs - 0.13 USDGross price for quantities from 3600 pcs - 0.13 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 600.
Multiplicity: 200.