+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1023331M063K

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø10x23mm; ±20%; 10000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1023331M063K
TME Symbol:
REC1023331M063K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø10x23mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
1.41A
Height
23mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1023331M063K
0 in TME stock
Net price for quantities from 2400 pcs - 0.18 USDGross price for quantities from 2400 pcs - 0.18 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 2 400.
Multiplicity: 600.