+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.42A | |
Output current 2 | 0.42A | |
Manufacturer series | REC10K-RW | |
Body dimensions | 32.1x20.6x10.2mm | |
Efficiency | 84% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 4kV DC |