+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC10K-4824SAW/H2

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 417mA; THT


Manufacturer: RECOM

Manufacturer part number:
REC10K-4824SAW/H2
TME Symbol:
REC10K-4824SAW/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
0.417A
Mounting
THT
Manufacturer series
REC10K-AW
Body dimensions
25.4x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight15 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-4824SAW/H2
0 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 10 pcs - 10.87 USDGross price for quantities from 10 pcs - 10.87 USD
Net price for quantities from 18 pcs - 10.63 USDGross price for quantities from 18 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.