+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC10K-4824SRW/H4

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 420mA

Manufacturer: RECOM

Manufacturer part number:
REC10K-4824SRW/H4
TME Symbol:
REC10K-4824SRW/H4

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
0.42A
Manufacturer series
REC10K-RW
Body dimensions
32.1x20.6x10.2mm
Efficiency
84%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV DC
Dimensions
Gross weight16.5 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-4824SRW/H4
0 in TME stock
Net price for quantities from 1 pcs - 17.25 USDGross price for quantities from 1 pcs - 17.25 USD
Net price for quantities from 5 pcs - 16.72 USDGross price for quantities from 5 pcs - 16.72 USD
Net price for quantities from 10 pcs - 15.99 USDGross price for quantities from 10 pcs - 15.99 USD
Net price for quantities from 25 pcs - 15.56 USDGross price for quantities from 25 pcs - 15.56 USD
Net price for quantities from 50 pcs - 15.24 USDGross price for quantities from 50 pcs - 15.24 USD
Net price for quantities from 100 pcs - 14.82 USDGross price for quantities from 100 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.