+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1235391M100B

Capacitor: electrolytic; THT; 390uF; 100VDC; Ø12.5x35mm; ±20%; REC

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1235391M100B
TME Symbol:
REC1235391M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
390µF
Operating voltage
100V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
2.6A
Height
35mm
Diameter
12.5mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1235391M100B
0 in TME stock
Net price for quantities from 1400 pcs - 0.52 USDGross price for quantities from 1400 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 400.
Multiplicity: 100.