+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1330332M016K

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø13x30mm; ±20%; 10000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1330332M016K
TME Symbol:
REC1330332M016K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø13x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
3.49A
Height
30mm
Diameter
13mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1330332M016K
0 in TME stock
Net price for quantities from 2400 pcs - 0.37 USDGross price for quantities from 2400 pcs - 0.37 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 400.
Multiplicity: 400.