+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1335182M035B

Capacitor: electrolytic; THT; 1800uF; 35VDC; Ø13x35mm; ±20%; 10000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1335182M035B
TME Symbol:
REC1335182M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.8mF
Operating voltage
35V DC
Body dimensions
Ø13x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
3620mA
Height
35mm
Diameter
13mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1335182M035B
0 in TME stock
Net price for quantities from 2160 pcs - 0.43 USDGross price for quantities from 2160 pcs - 0.43 USD
No. of pieces (Multiplicity: 540)
Minimum order quantity: 2 160.
Multiplicity: 540.