+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 9...75V DC | |
Output voltage | 54V DC | |
Output current | 2.778A | |
Case | Half Brick | |
Manufacturer series | REC150H-UW | |
Body dimensions | 57.9x61x12.7mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2.5kV DC | |
Number of outputs | 1 |