+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 3.3mF | |
Operating voltage | 16V DC | |
Body dimensions | Ø16x22mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Operating temperature | -55...105°C | |
Manufacturer series | REC | |
Operating current | 3.25A | |
Height | 22mm | |
Diameter | 16mm |