+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1632471M100B

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø16x32mm; ±20%; 10000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1632471M100B
TME Symbol:
REC1632471M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x32mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
2.65A
Height
32mm
Diameter
16mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1632471M100B
0 in TME stock
Net price for quantities from 1560 pcs - 0.69 USDGross price for quantities from 1560 pcs - 0.69 USD
No. of pieces (Multiplicity: 390)
Minimum order quantity: 1 560.
Multiplicity: 390.