+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC1822151M200B

Capacitor: electrolytic; THT; 150uF; 200VDC; Ø18x22mm; ±20%; 12000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC1822151M200B
TME Symbol:
REC1822151M200B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
200V DC
Body dimensions
Ø18x22mm
Tolerance
±20%
Service life
12000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
865mA
Height
22mm
Diameter
18mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC1822151M200B
0 in TME stock
Net price for quantities from 1144 pcs - 0.75 USDGross price for quantities from 1144 pcs - 0.75 USD
No. of pieces (Multiplicity: 286)
Minimum order quantity: 1 144.
Multiplicity: 286.