+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC20-2415DZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REC20-2415DZ
TME Symbol:
REC20-2415DZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
REC20-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC20-2415DZ
0 in TME stock
Net price for quantities from 1 pcs - 67.68 USDGross price for quantities from 1 pcs - 67.68 USD
Net price for quantities from 5 pcs - 55.54 USDGross price for quantities from 5 pcs - 55.54 USD
Net price for quantities from 18 pcs - 55.10 USDGross price for quantities from 18 pcs - 55.10 USD
No. of pieces (Multiplicity: 1)