+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC20-245.1S

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 5.1VDC; Iout: 4A; THT

Manufacturer: RECOM

Manufacturer part number:
REC20-245.1S
TME Symbol:
REC20-245.1S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
5.1V DC
Output current
4A
Mounting
THT
Manufacturer series
REC20
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC20-245.1S
0 in TME stock
Net price for quantities from 18 pcs - 62.36 USDGross price for quantities from 18 pcs - 62.36 USD
Net price for quantities from 36 pcs - 56.50 USDGross price for quantities from 36 pcs - 56.50 USD
Net price for quantities from 72 pcs - 54.42 USDGross price for quantities from 72 pcs - 54.42 USD
Net price for quantities from 108 pcs - 52.74 USDGross price for quantities from 108 pcs - 52.74 USD
No. of pieces (Multiplicity: 18)