+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC3-0512DRW/H/B/M

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REC3-0512DRW/H/B/M
TME Symbol:
REC3-0512DRW/H/B/M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
REC3-DRW
Body dimensions
32x20.3x10.2mm
Efficiency
75...85%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-0512DRW/H/B/M
0 in TME stock
Net price for quantities from 1 pcs - 27.33 USDGross price for quantities from 1 pcs - 27.33 USD
Net price for quantities from 30 pcs - 24.55 USDGross price for quantities from 30 pcs - 24.55 USD
Net price for quantities from 60 pcs - 24.21 USDGross price for quantities from 60 pcs - 24.21 USD
Net price for quantities from 120 pcs - 23.53 USDGross price for quantities from 120 pcs - 23.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.