+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...5.75V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Mounting | SMT | |
Manufacturer series | REC3-SR | |
Body dimensions | 31.8x19.9x10.9mm | |
Efficiency | 65...75% | |
Operating temperature | -40...80°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |