+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC3-2405SRWZ/H6/C

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC3-2405SRWZ/H6/C
TME Symbol:
REC3-2405SRWZ/H6/C

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
REC3-SRW
Body dimensions
32x20.3x10.2mm
Efficiency
78...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-2405SRWZ/H6/C
0 in TME stock
Net price for quantities from 1 pcs - 27.85 USDGross price for quantities from 1 pcs - 27.85 USD
Net price for quantities from 30 pcs - 24.88 USDGross price for quantities from 30 pcs - 24.88 USD
Net price for quantities from 60 pcs - 24.53 USDGross price for quantities from 60 pcs - 24.53 USD
Net price for quantities from 120 pcs - 23.82 USDGross price for quantities from 120 pcs - 23.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.