+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC3-243.3SRW/H2/A

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 900mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC3-243.3SRW/H2/A
TME Symbol:
REC3-243.3SRW/H2/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
0.9A
Case
DIP24
Mounting
THT
Manufacturer series
REC3-SRW
Body dimensions
32x20.3x10.2mm
Efficiency
66...76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-243.3SRW/H2/A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.42 USDGross price for quantities from 1 pcs - 22.42 USD
Net price for quantities from 30 pcs - 20.02 USDGross price for quantities from 30 pcs - 20.02 USD
Net price for quantities from 60 pcs - 19.74 USDGross price for quantities from 60 pcs - 19.74 USD
Net price for quantities from 120 pcs - 19.18 USDGross price for quantities from 120 pcs - 19.18 USD