+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC30-2412S

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 2.5A; THT


Manufacturer: RECOM

Manufacturer part number:
REC30-2412S
TME Symbol:
REC30-2412S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
REC30
Body dimensions
50.8x40.6x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC30-2412S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.18 USDGross price for quantities from 1 pcs - 69.18 USD
Net price for quantities from 25 pcs - 62.96 USDGross price for quantities from 25 pcs - 62.96 USD
Net price for quantities from 50 pcs - 59.55 USDGross price for quantities from 50 pcs - 59.55 USD