+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 9...36V DC | |
Output voltage | 24V DC | |
Output current | 12.5A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | REC300H-W | |
Body dimensions | 57.9x61x12.7mm | |
Efficiency | 86% | |
Operating temperature | -40...100°C | |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |