+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC30K-4805D

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC30K-4805D
TME Symbol:
REC30K-4805D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
REC30K
Body dimensions
25.4x25.4x10.2mm
Efficiency
83%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight20 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC30K-4805D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 18 pcs - 20.45 USDGross price for quantities from 18 pcs - 20.45 USD