+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC30K-4815S

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 15VDC; THT; REC30K; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
REC30K-4815S
TME Symbol:
REC30K-4815S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
15V DC
Mounting
THT
Manufacturer series
REC30K
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight20 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC30K-4815S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 23.20 USD
Net price for quantities from 18 pcs - 20.41 USDGross price for quantities from 18 pcs - 20.41 USD