+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC5-4815DRWZ/H2/C

Converter: DC/DC; 5W; Uin: 18÷72VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC5-4815DRWZ/H2/C
TME Symbol:
REC5-4815DRWZ/H2/C

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
170mA
Output current 2
170mA
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
84...85%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight12.35 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-4815DRWZ/H2/C
12 in TME stock
Net price for quantities from 1 pcs - 26.45 USDGross price for quantities from 1 pcs - 26.45 USD
Net price for quantities from 30 pcs - 23.63 USDGross price for quantities from 30 pcs - 23.63 USD
Net price for quantities from 60 pcs - 23.29 USDGross price for quantities from 60 pcs - 23.29 USD
Net price for quantities from 120 pcs - 22.63 USDGross price for quantities from 120 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcs