+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 4.5...9V DC | |
Output voltage | 5V DC | |
Output current | 1A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | REC5A | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 73.5% | |
Operating temperature | -40...68°C | |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 2kV DC | |
Number of outputs | 1 |