+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC5A-2405SW/H2/X1

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1A; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
REC5A-2405SW/H2/X1
TME Symbol:
REC5A-2405SW/H2/X1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
REC5A
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...68°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight12.075 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5A-2405SW/H2/X1
4 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 30 pcs - 15.96 USDGross price for quantities from 30 pcs - 15.96 USD
Net price for quantities from 60 pcs - 15.74 USDGross price for quantities from 60 pcs - 15.74 USD
Net price for quantities from 120 pcs - 15.40 USDGross price for quantities from 120 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs