+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC5K-2405SAW/H4

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1A; DIP6; THT


Manufacturer: RECOM

Manufacturer part number:
REC5K-2405SAW/H4
TME Symbol:
REC5K-2405SAW/H4

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP6
Mounting
THT
Manufacturer series
REC5K-AW
Body dimensions
25.4x25.4x10mm
Efficiency
77%
Operating temperature
-40...110°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Gross weight10.445 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5K-2405SAW/H4
3 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 9 pcs - 10.91 USDGross price for quantities from 9 pcs - 10.91 USD
Net price for quantities from 18 pcs - 10.68 USDGross price for quantities from 18 pcs - 10.68 USD
Net price for quantities from 54 pcs - 10.24 USDGross price for quantities from 54 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs