+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC6-1212SRW/R10/A

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 500mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC6-1212SRW/R10/A
TME Symbol:
REC6-1212SRW/R10/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
REC6/R
Body dimensions
32x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
10kV
Number of outputs
1
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC6-1212SRW/R10/A
0 in TME stock
Net price for quantities from 1 pcs - 52.15 USDGross price for quantities from 1 pcs - 52.15 USD
Net price for quantities from 5 pcs - 48.86 USDGross price for quantities from 5 pcs - 48.86 USD
Net price for quantities from 10 pcs - 47.04 USDGross price for quantities from 10 pcs - 47.04 USD
Net price for quantities from 15 pcs - 46.31 USDGross price for quantities from 15 pcs - 46.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.