+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC6-4812DRW/R10/A

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC6-4812DRW/R10/A
TME Symbol:
REC6-4812DRW/R10/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
REC6/R
Body dimensions
32x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
10kV
Number of outputs
2
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC6-4812DRW/R10/A
0 in TME stock
Net price for quantities from 15 pcs - 62.18 USDGross price for quantities from 15 pcs - 62.18 USD
Net price for quantities from 30 pcs - 60.05 USDGross price for quantities from 30 pcs - 60.05 USD
Net price for quantities from 60 pcs - 59.22 USDGross price for quantities from 60 pcs - 59.22 USD
Net price for quantities from 120 pcs - 57.53 USDGross price for quantities from 120 pcs - 57.53 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.