+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC6A-2405SW/H2/X1

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1.2A; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC6A-2405SW/H2/X1
TME Symbol:
REC6A-2405SW/H2/X1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP24
Mounting
THT
Manufacturer series
REC6A
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-40...65°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV
Number of outputs
1
Dimensions
Gross weight12.745 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC6A-2405SW/H2/X1
0 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 75 pcs - 14.17 USDGross price for quantities from 75 pcs - 14.17 USD
Net price for quantities from 100 pcs - 13.95 USDGross price for quantities from 100 pcs - 13.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.