+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REC6K-2415DRW

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

NEW

Manufacturer: RECOM

Manufacturer part number:
REC6K-2415DRW
TME Symbol:
REC6K-2415DRW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Mounting
THT
Body dimensions
32.1x20.6x10.2mm
Efficiency
87%
Insulation voltage
4kV
Number of outputs
2
Application
industry
Conform to the norm
cURus
Gross weight15.2 g
See other products in this category: DC/DC Converters RECOM,
*
REC6K-2415DRW
0 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 5 pcs - 8.18 USDGross price for quantities from 5 pcs - 8.18 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
Net price for quantities from 20 pcs - 7.12 USDGross price for quantities from 20 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)