+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 24V DC | |
Output current | 0.25A | |
Case | DIP24 | |
Mounting | THT | |
Body dimensions | 32.1x20.6x10.2mm | |
Efficiency | 87% | |
Insulation voltage | 4kV | |
Number of outputs | 1 | |
Application | industry | |
Conform to the norm | cURus |