+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 533mA | |
Mounting | THT | |
Manufacturer series | REC8E | |
Body dimensions | 25.4x25.4x10.5mm | |
Efficiency | 84.5% | |
Operating temperature | -40...75°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 | |
Dimensions | 1"x1" |