+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300 03

Nut; hexagonal; M3; Thread: metric; brass; Plating: nickel; 5.5mm

NEW

Manufacturer: RECA

Manufacturer part number:
0300 03

Alternative designations: 030003 000 1000

TME Symbol:
RECA-0300-03

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Kind of thread
metric
Material
brass
Plating material
nickel
Spanner size
5.5mm
DIN standard
DIN 934
Gross weight0.34 g
Certificates
EAN code9009258141535
See other products in this category: Nuts RECA,
*
0300 03
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.