+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300 110

Nut; hexagonal; M10; Thread: metric; brass; Plating: none; 16mm

NEW

Manufacturer: RECA

Manufacturer part number:
0300 110

Alternative designations: 0300110 000 500

TME Symbol:
RECA-0300-110

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
brass
Plating material
none
Spanner size
16mm
Conform to the norm
ISO 4032
Gross weight9.71 g
Certificates
EAN code9009258141597
See other products in this category: Nuts RECA,
*
0300 110
0 in TME stock
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.