+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300 2

Nut; hexagonal; M2; Thread: metric; brass; none; 4mm; DIN 934


Manufacturer: RECA

Manufacturer part number:
0300 2

Alternative designations: 03002 000 1000

TME Symbol:
RECA-0300-2

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Kind of thread
metric
Material
brass
Plating material
none
Spanner size
4mm
DIN standard
DIN 934
Gross weight0.13 g
Certificates
EAN code9009258141641
See other products in this category: Nuts RECA,
*
0300 2
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD