+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0310 100 39

Nut; hexagonal; M39; Thread: metric; steel; Plating: none; 60mm

NEW

Manufacturer: RECA

Manufacturer part number:
0310 100 39

Alternative designations: 031010039 000 10

TME Symbol:
RECA-0310-100-39

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M39
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
60mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight485.2 g
Certificates
EAN code9010685343393
See other products in this category: Nuts RECA,
*
0310 100 39
0 in TME stock
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 9.19 USD
Net price for quantities from 30 pcs - 8.61 USDGross price for quantities from 30 pcs - 8.61 USD
Net price for quantities from 50 pcs - 8.03 USDGross price for quantities from 50 pcs - 8.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.