+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031012 005 50

Nut; hexagonal; M12; Thread: metric; steel; Plating: none; 19mm


Manufacturer: RECA

Manufacturer part number:
031012 005 50

Alternative designations: 031012 005 50

TME Symbol:
RECA-031012-005-50

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
19mm
DIN standard
DIN 934
Strength class
8
Gross weight15.26 g
Certificates
EAN code9009258541281
See other products in this category: Nuts RECA,
*
031012 005 50
0 in TME stock
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 150 pcs - 0.11 USDGross price for quantities from 150 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.