+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0317 312

Nut; hexagonal; M12; Thread: metric; steel; Plating: zinc; 18mm

NEW

Manufacturer: RECA

Manufacturer part number:
0317 312

Alternative designations: 0317312 000 200

TME Symbol:
RECA-0317-312

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
18mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight14.16 g
Certificates
EAN code9009258541779
See other products in this category: Nuts RECA,
*
0317 312
0 in TME stock
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 600 pcs - 0.11 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.