+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0317 320

Nut; hexagonal; M12; Thread: metric; steel; Plating: zinc; 30mm

NEW

Manufacturer: RECA

Manufacturer part number:
0317 320

Alternative designations: 0317320 000 100

TME Symbol:
RECA-0317-320

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
30mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight61.7 g
Certificates
EAN code9009258541816
See other products in this category: Nuts RECA,
*
0317 320
0 in TME stock
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.