+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0317 324

Nut; hexagonal; M24; Thread: metric; steel; Plating: zinc; 36mm

NEW

Manufacturer: RECA

Manufacturer part number:
0317 324

Alternative designations: 0317324 000 50

TME Symbol:
RECA-0317-324

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M24
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
36mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight106.1 g
Certificates
EAN code9009258541830
See other products in this category: Nuts RECA,
*
0317 324
0 in TME stock
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 150 pcs - 0.67 USDGross price for quantities from 150 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.