+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03174 005 200

Nut; hexagonal; M4; Thread: metric; steel; Plating: zinc; 7mm


Manufacturer: RECA

Manufacturer part number:
03174 005 200

Alternative designations: 03174 005 200

TME Symbol:
RECA-03174-005-200

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
7mm
DIN standard
DIN 934
Strength class
8
Gross weight0.68 g
Certificates
EAN code9009258541885
See other products in this category: Nuts RECA,
*
03174 005 200
10000 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs