+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0320 39

Nut; hexagonal; M39; Thread: metric; steel; none; 60mm; DIN 934


Manufacturer: RECA

Manufacturer part number:
0320 39

Alternative designations: 032039 000 10

TME Symbol:
RECA-0320-39

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M39
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
60mm
DIN standard
DIN 934
Strength class
10
Gross weight447 g
Certificates
EAN code9009258146295
See other products in this category: Nuts RECA,
*
0320 39
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 30 pcs - 6.30 USDGross price for quantities from 30 pcs - 6.30 USD
Net price for quantities from 50 pcs - 5.88 USDGross price for quantities from 50 pcs - 5.88 USD