+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032012 004 200

Nut; hexagonal; M12; Thread: metric; steel; Plating: none; 19mm

NEW

Manufacturer: RECA

Manufacturer part number:
032012 004 200

Alternative designations: 032012 004 200

TME Symbol:
RECA-032012-004-20

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
19mm
DIN standard
DIN 934
Strength class
10
Gross weight15.44 g
Certificates
EAN code9009258542707
See other products in this category: Nuts RECA,
*
032012 004 200
0 in TME stock
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.